
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 8-HVSSOP -40 to 125
Texas Instruments TPS7A6633QDGNRQ1 technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.000649oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6633QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
