The TPS7A6650HQDGNRQ1 is an 8-pin HSOP linear voltage regulator from Texas Instruments. It has a fixed output voltage of 5V and can handle input voltages up to 40V. The device is designed to operate over a temperature range of -40°C to 160°C and meets AEC-Q100 automotive standards. It has a maximum output current of 50mA and a dropout voltage of 240mV at 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A6650HQDGNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A6650HQDGNRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 160 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A6650HQDGNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.