
Automotive 5V, 150mA low-dropout linear voltage regulator with 1% accuracy. Features a 40V maximum input voltage, 300mV dropout voltage, and a low quiescent current of 12µA. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Packaged in an 8-pin HVSSOP for surface mounting, this RoHS compliant component offers a power good output.
Texas Instruments TPS7A6650QDGNRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.000649oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6650QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
