
Automotive 3.3V fixed output linear voltage regulator, featuring a 150mA maximum output current and a low 20µA quiescent current. This device operates from a 4V to 40V input voltage range, offering 1% output voltage accuracy. Designed for surface mount applications in an 8-SOIC package, it supports a wide operating temperature range of -40°C to 125°C. Additional features include a power good signal and a sense pin, with a Power Supply Rejection Ratio (PSRR) of 40dB.
Sign in to ask questions about the Texas Instruments TPS7A6933QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A6933QDRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reference Voltage | 1.223V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6933QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
