
The TPS7A6950QDRQ1 is a 5V fixed linear voltage regulator with an accuracy of 1%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 150mA. The device is packaged in a SOIC-8 package and is RoHS compliant. It is suitable for use in automotive applications and is compliant with AEC-Q100. The regulator has a quiescent current of 20uA and a dropout voltage of 300mV.
Sign in to ask questions about the Texas Instruments TPS7A6950QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A6950QDRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A6950QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
