
2-A adjustable ultra-low-dropout linear voltage regulator with enable. Features a 380mV dropout voltage and a 2% output voltage accuracy. Operates with a 1.5V to 6.5V input voltage range and provides up to 2A output current. Adjustable output voltage from 900mV to 5V. Housed in an 8-SO PowerPAD package, operating from -40°C to 125°C.
Texas Instruments TPS7A7001DDA technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 510mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7001DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
