
1-A, ultra-low-dropout linear voltage regulator featuring a 140mV dropout voltage and 10µA quiescent current. Offers adjustable or fixed output voltage from 900mV to 5V with 2% accuracy. Operates with input voltages from 1.5V to 6.5V and a maximum output current of 1A. Packaged in a 20-VQFN with dimensions of 5.15mm x 5.15mm x 0.92mm, suitable for operation between -40°C and 125°C. Includes a power good output and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS7A7100RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A7100RGWT technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 140mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7100RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
