
The TPS7A7200QRGWREP is a single-channel linear voltage regulator with adjustable output voltage of 3.5V and maximum output current of 2A. It is packaged in a VQFN-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 4mA. It is suitable for surface mount applications and is available in quantities of 3000 per reel.
Texas Instruments TPS7A7200QRGWREP technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200QRGWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.