
Ultra-low-dropout (LDO) positive voltage regulator, 2A output current, 5V fixed output voltage with 2% accuracy. Features a low 180mV dropout voltage and a wide input voltage range from 1.5V to 6.5V. Includes power good and enable functions, operating from -40°C to 125°C in a 20-VQFN package. Offers a quiescent current of 10µA and a minimum current limit of 2.4A.
Sign in to ask questions about the Texas Instruments TPS7A7200RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A7200RGWR technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
