
2-A, positive, linear voltage regulator with ultra-low dropout of 180mV. Features a maximum input voltage of 6.5V and a minimum input voltage of 1.5V, supporting a 2A maximum output current. Offers a fixed 5V output voltage with 2% accuracy, or adjustable output from 900mV to 5V. Operates across a temperature range of -40°C to 125°C in a 20-VQFN package. Includes power good and enable functions, with a quiescent current of 10µA.
Texas Instruments TPS7A7200RGWT technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 180mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
