
3-A, positive, adjustable output linear voltage regulator with ultra-low dropout voltage of 240mV. Features a maximum input voltage of 6.5V and a minimum input voltage of 1.5V, delivering up to 3A output current. Offers 2% output voltage accuracy and a quiescent current of 10µA. Operates across a temperature range of -40°C to 125°C, housed in a 20-VQFN package. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS7A7300RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A7300RGWR technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.2A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7300RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
