
Ultra-low-dropout (LDO) linear voltage regulator, delivering up to 3A output current. Features a low VIN of 1.43V, 240mV dropout voltage, and 2% output voltage accuracy. Operates with a maximum input voltage of 6.5V and offers a 5V fixed or adjustable output. Includes power good and enable functions, with a quiescent current of 10µA. Packaged in a 20-VQFN with dimensions of 5.15mm x 5.15mm x 0.92mm, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7A7300RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A7300RGWT technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 240mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7300RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
