
1-A positive adjustable linear voltage regulator featuring 170mV dropout voltage and 40µA quiescent current. Offers high PSRR and a wide input voltage range from 2.2V to 6.5V, with adjustable output from 800mV to 6V. This 8-SON package component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS7A8001DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8001DRBT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8001DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
