
1-A adjustable ultra-low-dropout linear voltage regulator featuring high power supply rejection ratio (PSRR). Offers a wide input voltage range from 2.2V to 6.5V and an output voltage adjustable from 800mV to 6V. With a low dropout voltage of 170mV and a minimum current limit of 1.1A, this positive polarity regulator operates efficiently with a quiescent current of 40µA. The device is housed in a lead-free SON package, suitable for operation across a temperature range of -40°C to 125°C, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS7A8101DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8101DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8101DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
