
1-A adjustable ultra-low-dropout linear voltage regulator featuring high Power Supply Rejection Ratio (PSRR) of 80dB. Offers a wide input voltage range from 2.2V to 6.5V and an output voltage adjustable from 800mV up to 6V. With a low dropout voltage of 250mV and a quiescent current of 40uA, this positive regulator is designed for efficient power management. The component operates within a temperature range of -40°C to 125°C and is housed in a compact 8-SON package (3.15mm x 3.15mm x 0.95mm).
Sign in to ask questions about the Texas Instruments TPS7A8101DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8101DRBT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 250mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8101DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
