The TPS7A8300ARGWR is a quad output linear voltage regulator with adjustable output voltage. It has a maximum input voltage of 6.5V and a minimum input voltage of 1.1V. The output voltage can be adjusted between 0.792V and 5.252V. The regulator can supply a maximum current of 2A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 20-pin VQFN package.
Sign in to ask questions about the Texas Instruments TPS7A8300ARGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8300ARGWR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.252 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8300ARGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.