
2-A, low-VIN, ultra-low-dropout linear voltage regulator featuring adjustable output and a 200mV dropout voltage. This surface mountable, 20-VQFN packaged IC operates from 1.1V to 6.5V input, providing up to 2A output current with a 2.1A minimum current limit. Boasting a 40dB PSRR and 800mV reference voltage, it operates across a -40°C to 125°C temperature range. The component includes a power good indicator and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS7A8300RGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8300RGRR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Input Bias Current | 2.3mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.002469oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8300RGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
