
2-A, low-dropout linear voltage regulator featuring 1% output voltage accuracy and a 125mV dropout voltage. This adjustable positive voltage regulator supports an input voltage range of 1.1V to 6.5V, delivering up to 2A output current. Operating from -40°C to 125°C, it offers a 40dB PSRR and 4mA quiescent current. The device is supplied in a 20-VQFN surface mount package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS7A8300RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8300RGWT technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8300RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
