The TPS7A8400RGRR is an adjustable linear voltage regulator with a single output and a maximum output current of 3A. It operates over a wide input voltage range of 1.1V to 6.5V and can regulate an output voltage between 0.8V and 5V. The device is packaged in a 20-pin VQFN package and has a maximum operating temperature of 125°C. It is suitable for use in power management applications where a high degree of adjustability is required.
Sign in to ask questions about the Texas Instruments TPS7A8400RGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8400RGRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8400RGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.