Ultra-low-dropout (LDO) voltage regulator with 4-A maximum output current. Features a low input voltage range from 1.1 V to 6.5 V and adjustable output voltage from 0.792 V to 5.151 V. Offers a nominal dropout voltage of 0.15 V and a maximum of 0.6 V. Operates across a temperature range of -40°C to 125°C. Housed in a 20-terminal, 3.5 mm x 3.5 mm QUAD JEDEC S-PQCC-N20 package. Includes a power good output.
Sign in to ask questions about the Texas Instruments TPS7A8500ARGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8500ARGRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.151 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8500ARGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.