The TPS7A8500ARGRT is an adjustable linear voltage regulator with a single output, operating over a wide input voltage range of 1.1V to 6.5V. It can deliver up to 4A of output current and has a dropout voltage of 0.15V at 4A. The device is packaged in a 20-pin HVQCCN package and is suitable for use in applications requiring a high level of accuracy and stability. The operating temperature range of the device is -40°C to 125°C, making it suitable for use in a variety of environments. The TPS7A8500ARGRT is compliant with various industry standards, including those related to safety and reliability.
Sign in to ask questions about the Texas Instruments TPS7A8500ARGRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A8500ARGRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.151 |
| Output Current1-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8500ARGRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.