The TPS7A8701RTJR is a quad output linear voltage regulator with adjustable output voltage. It operates from 1.4V to 6.5V input voltage and provides up to 0.5A of output current. The device is packaged in a 20-pin HVQCCN package and is suitable for operating temperatures from -40°C to 125°C.
Texas Instruments TPS7A8701RTJR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.252 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8701RTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.