Dual-channel adjustable ultra-low-dropout voltage regulator, delivering up to 1-A output current per channel. Features low noise and high power supply rejection ratio (PSRR) for demanding applications. Operates with an input voltage range of 1.4 V to 6.5 V, providing adjustable output voltages from 0.8 V to 5 V. Offers a nominal dropout voltage of 0.13 V at 1 A, with a maximum of 0.2 V. Packaged in a 20-QFN (S-PQCC-N20) with dimensions of 4x4 mm, suitable for operation between -40°C and 125°C.
Texas Instruments TPS7A8801RTJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8801RTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.