
The TPS7A8801RTJT is a dual output linear voltage regulator with adjustable output voltage. It can supply up to 1A of current and operates over a wide input voltage range of 1.4V to 6.5V. The device is packaged in a 4mm x 4mm HVQCCN-20 package and is suitable for use in applications requiring high current and low dropout voltage. The TPS7A8801RTJT is rated for operation over a temperature range of -40°C to 125°C.
Texas Instruments TPS7A8801RTJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A8801RTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.