Ultra-low-dropout (LDO) voltage regulator, 500-mA output current, adjustable output from 0.8V to 5.7V. Features low noise and high power supply rejection ratio (PSRR). Dropout voltage is 75mV nominal, up to 200mV maximum. Operates from a 1.4V to 6.5V input voltage range. Packaged in a 10-pin S-PDSO-N10 with dimensions of 2.5mm x 2.5mm. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS7A9001DSKR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.075 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A9001DSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.