Ultra-low-dropout (LDO) voltage regulator, 2-A output current, adjustable output voltage from 0.792 V to 5.252 V. Features low noise and high power supply rejection ratio (PSRR) for demanding applications. Operates with an input voltage range of 1.4 V to 6.5 V, offering a typical dropout voltage of 0.26 V at 2 A. Packaged in a 10-terminal S-PDSO-N10 with dimensions of 2.5 mm x 2.5 mm, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7A9201DSKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A9201DSKR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.252 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.26 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A9201DSKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.