
The TPS7A9201 is an adjustable linear voltage regulator with a single output. It operates from an input voltage range of 1.4V to 6.5V and can supply up to 2A of output current. The device is available in the HVSON-16 package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a high level of accuracy and stability are required.
Sign in to ask questions about the Texas Instruments TPS7A9201DSKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A9201DSKT technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 0.792 |
| Output Voltage1-Max | 5.252 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.26 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A9201DSKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.