
Automotive 150-mA adjustable voltage-tracking low-dropout linear voltage regulator. Features a 40-V maximum input voltage and a 4-V minimum input voltage. Provides a 2-V to 40-V adjustable output voltage range with a maximum output current of 150 mA. Operates across a -40°C to 125°C ambient temperature range, with a junction temperature range of -40°C to 150°C. This 8-terminal device utilizes a PowerPAD package with a JEDEC code of R-PDSO-G8. AEC-Q100 screened for automotive applications.
Sign in to ask questions about the Texas Instruments TPS7B4254QDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7B4254QDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B4254QDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.