
The TPS7B6701QPWPRQ1 is a single, adjustable linear voltage regulator with an output voltage of 18V and a maximum output current of 450mA. It has a dropout voltage of 240mV and a quiescent current of 35uA. The device is packaged in a HTSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications, meeting the AEC-Q100 standard.
Texas Instruments TPS7B6701QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 470mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 450mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7B6701QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.