
Automotive 450-mA LDO voltage regulator with a fixed 5V output. Features a 40V maximum input voltage and a 240mV dropout voltage. Offers 2% accuracy, 40dB PSRR, and low quiescent current of 15µA. Designed for surface mounting in a 20-HTSSOP package, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7B6750QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7B6750QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 470mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 15uA |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 35uA |
| Reference Voltage | 1.233V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7B6750QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.