
The TPS7B6950QDCYRQ1 is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.15A. It has a dropout voltage of 0.7V and is available in a SOT-223 package. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It is a fixed output voltage regulator, meaning the output voltage is not adjustable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7B6950QDCYRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B6950QDCYRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.