Automotive dual-channel adjustable low-dropout voltage regulator, providing 300-mA output current per channel. Features a wide input voltage range from 4 V to 40 V, with adjustable output voltages from 1.5 V to 20 V. Nominal dropout voltage is 350 mV at 300 mA. Operates across an automotive temperature range of -40°C to 125°C and is AEC-Q100 qualified. Housed in a 16-terminal HTSSOP package.
Sign in to ask questions about the Texas Instruments TPS7B7702QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7B7702QPWPRQ1 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B7702QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.