Automotive-grade, 8-terminal, fixed output linear voltage regulator (LDO) designed for off-battery applications. Features a 40V maximum input voltage and delivers a 150mA maximum output current. Offers a 2.5V nominal output voltage with a tight tolerance of 1.5%. Operating temperature range spans from -40°C to 150°C. The ultra-low quiescent current and 0.4V typical dropout voltage enhance power efficiency. Packaged in an 8-pin HVSSOP with dimensions of 3mm x 3mm.
Sign in to ask questions about the Texas Instruments TPS7B8125QDGNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7B8125QDGNRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8125QDGNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.