
Ultra-low-IQ, 150-mA LDO voltage regulator featuring a 40-V input capability and a fixed 5-V output. This AEC-Q100 qualified component offers a 0.27-V typical dropout voltage and tight output voltage tolerance of 1.5%. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and is housed in an 8-terminal HVSSOP package. Key performance metrics include 0.01% line regulation and 0.02% load regulation.
Texas Instruments TPS7B8150DGNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8150DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.