
Ultra-low-IQ, low-dropout (LDO) voltage regulator with enable, offering a 150-mA output current. Features a wide input voltage range from 3 V to 40 V, with an absolute maximum of 45 V. Provides a stable 5-V output voltage with a tolerance of ±1.5%. Designed for automotive applications with AEC-Q100 screening, operating from -40°C to 125°C. Housed in a compact 6-WSON package with a nominal dropout voltage of 325 mV.
Texas Instruments TPS7B8150DRVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.325 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.585 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8150DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.