
The TPS7B8250QDGNRQ1 is an 8-channel linear voltage regulator from Texas Instruments. It operates from an input voltage range of 4.3V to 40V and provides a fixed output voltage of 3.3V with a maximum current of 300mA. The device has a maximum operating temperature of 150°C and is qualified to AEC-Q100 standards. The TPS7B8250QDGNRQ1 is packaged in an HTSSOP-8 package.
Texas Instruments TPS7B8250QDGNRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8250QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.