Automotive 150-mA, low-dropout voltage regulator with integrated voltage monitoring. Features a 5V fixed output voltage, 40V maximum input voltage, and 150mA maximum output current. Offers a wide operating temperature range from -40°C to 150°C, with a dropout voltage of 160mV at 150mA. Housed in a 10-pin S-PDSO-N10 package, this AEC-Q100 qualified component provides precise voltage regulation with line and load regulation of 0.01% and 0.035% respectively.
Texas Instruments TPS7B8550QWDRCRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 42 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 0.255 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7B8550QWDRCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.