The TPS7H2201HKR/EM is a 16-terminal dual-function buffer driver from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a 9.6mm x 11mm DFP. This device is a buffer or inverter based peripheral driver and is classified as a military temperature grade component.
Sign in to ask questions about the Texas Instruments TPS7H2201HKR/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7H2201HKR/EM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 9.6 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7H2201HKR/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.