Radiation-hardness-assured (RHA), 3-V to 7-V input, 18-A, synchronous step-down converter 34-CFP 25 to 25
Sign in to ask questions about the Texas Instruments TPS7H4001HKY/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7H4001HKY/EM technical specifications.
| Number of Terminals | 34 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F34 |
| Width | 7.62 |
| Length | 21.59 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7H4001HKY/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.