The TPS82085SILT is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 8 terminals and a dual terminal position. The device is packaged in a Microssip-8 package and has a width of 2.8mm and a length of 3mm. It is designed for use in automotive applications and has a maximum input voltage of 6V and a minimum input voltage of 2.5V.
Sign in to ask questions about the Texas Instruments TPS82085SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82085SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82085SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.