The TPS82130SIL is an 8-channel DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-XDMA-B8. The device is designed for automotive applications and has a width of 2.8mm and a length of 3mm. It operates within an input voltage range of 3V to 17V.
Texas Instruments TPS82130SIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82130SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.