
Automotive-grade 3-A step-down converter module, operating from a 3V to 17V input range. Features an integrated inductor for compact design and 125°C maximum operating temperature. This power management IC offers a single function with 8 terminals in a R-XDMA-B8 package, measuring 2.8mm width and 3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS82130SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82130SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-B8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82130SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.