Automotive-grade synchronous step-down converter module, operating from a 3V to 17V input. Delivers up to 2A output current with integrated inductor for compact design. Features a 125°C maximum operating temperature and an 8-terminal uSiP package. This power management IC offers a single function with a JEDEC package code of R-PDMA-B8, measuring 2.8mm in width and 3mm in length.
Sign in to ask questions about the Texas Instruments TPS82140SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82140SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-B8 |
| Width | 2.8 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS82140SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.