
The TPS826745SIPT is a DC/DC controller from Texas Instruments with a 1.225V output voltage and 600mA output current. It operates with an efficiency of 90% and features under-voltage lockout, overcurrent protection, and overtemperature protection. This surface-mount device is packaged in a BGA package and is compliant with RoHS regulations. The TPS826745SIPT has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS826745SIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS826745SIPT technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.225V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS826745SIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.