
High-efficiency, 600mA step-down converter module with a fixed 1.2V output voltage. Features a low quiescent current of 17µA and a synchronous rectifier for optimal performance. Operates from a 2.3V to 4.8V input voltage range, delivering up to 600mA output current. Integrated protection includes UVLO, OCP, and OTP. Housed in a compact VFBGA package with a profile under 1.0mm, ideal for surface mount applications. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS82674SIPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82674SIPR technical specifications.
| Package/Case | VFBGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.2V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82674SIPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
