
Low noise, 600mA fully integrated step-down converter module with 90% efficiency. Features include UVLO, OCP, and OTP protection, operating at a 5.5MHz frequency. This surface mount device offers a fixed 1.2V output voltage and a 17uA quiescent current. Housed in a compact 2.95mm x 2.35mm x 0.9mm SIP package, it supports input voltages from 2.3V to 4.8V and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS82675SIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82675SIPT technical specifications.
| Package/Case | SIP |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Frequency | 5.5MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.2V |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82675SIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
