
600mA fully integrated, low noise step-down converter, featuring a 1.05V fixed output voltage and 600mA maximum output current. Operates from a 2.3V to 4.8V input voltage range with 90% efficiency. Includes UVLO, OCP, and OTP protection features. Housed in a compact 0.12" x 0.09" x 0.04" MicroSiP™ package, this surface mount device is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS826765SIPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS826765SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.05V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS826765SIPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
