
The TPS82676SIPR is a DC/DC controller with a 1.1V output voltage and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is packaged in a BGA package. The device features a high efficiency of 90% and includes protection mechanisms such as UVLO, OCP, and OTP. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS82676SIPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS82676SIPR technical specifications.
| Package/Case | BGA |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MicroSip™ |
| Voltage - Output 1 | 1.1V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS82676SIPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
