
High-efficiency, 1.6-A step-down converter module with a 2.5-V to 5.5-V input voltage range. This integrated circuit features a 9-terminal, 2.3-mm width by 2.9-mm length MicroSiP package, operating across an industrial temperature range of -40°C to 85°C. Designed for power management applications, it offers a single function for DC/DC conversion.
Texas Instruments TPS8268120SIPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS8268120SIPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.