This industrial DC/DC controller operates over a temperature range of -40°C to 85°C and has a 9-pin XMA package. It is designed for use in applications with input voltages between 2.5V and 5.5V. The device is a single-function IC with a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TPS8268120SIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS8268120SIPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Width | 2.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS8268120SIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.